JGHC 49SBT26000181040
| Manufacturer | JGHCAsian Brands |
| MPN | 49SBT26000181040 |
| LCSC Part # | C479163 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 26MHz 18pF SMD |
| Datasheet | JGHC 49SBT26000181040 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- External dimensions: 11.5 × 4.8 × 4.2 mm
- Frequency range: 3.579545MHz ~ 64MHz
- Surface mount type crystal units
- A great number of standard frequencies
- High frequency pullability and low equivalent series resistance
- Highly mass production capability
Applications
AI Translation
- PC
- STB
- LCDM
- Cable Modem
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 945
945 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1223$ 0.1162 | $ 0.58 |
| 50+ | $ 0.0971$ 0.0923 | $ 4.62 |
| 150+ | $ 0.0845$ 0.0803 | $ 12.05 |
| 1,000+ | $ 0.073$ 0.0694 | $ 69.40 |
| 2,000+ | $ 0.0655$ 0.0623 | $ 124.60 |
| 5,000+ | $ 0.0617$ 0.0587 | $ 293.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | HC-49S-SMD | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 26MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- External dimensions: 11.5 × 4.8 × 4.2 mm
- Frequency range: 3.579545MHz ~ 64MHz
- Surface mount type crystal units
- A great number of standard frequencies
- High frequency pullability and low equivalent series resistance
- Highly mass production capability
Applications
AI Translation
- PC
- STB
- LCDM
- Cable Modem
C479163 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



