Silergy SY8120IABC
| Manufacturer | SilergyAsian Brands |
| MPN | SY8120IABC |
| LCSC Part # | C479076 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | High Efficiency, Fast Response, 2.0A, 18V Input Synchronous Step Down Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ);-40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.2V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 200uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ);-40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.2V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 200uA |
Introduction
The SY8120I is a high efficiency, synchronous stepdown DC/DC converter capable of delivering 2A load current. The SY8120I operates over a wide input voltage range from 4.2V to 18V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The SY8120I adopts the instant PWM architecture to achieve fast transient responses for high step down applications and high efficiency at light loads. In addition, it operates at pseudo-constant frequency of 500kHz to minimize the size of inductor and capacitor.
Features
- Low RDS(ON) for Internal Switches (Top/Bottom): 130mΩ/105mΩ
- 4.2 - 18V Input Voltage Range
- 2A Output Current Capability
- 500kHz Switching Frequency Minimize the External Components
- Stable with 10μF COUT and 1.5μH Inductor
- Instant PWM Architecture to Achieve Fast Transient Responses
- Internal Soft-start Limits the Inrush Current
- Cycle-by-cycle Peak/Valley Current Limitation
- Hic-cup Mode Output Short Circuit Protection
- Thermal Shutdown with Auto Recovery
- Compact Package SOT23-6
Applications
- Set Top Box
- Portable TV
- DSL Modem
- LCD TV
- IP CAM
- Networking
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0956 | $ 0.48 |
| 50+ | $ 0.0761 | $ 3.81 |
| 150+ | $ 0.066 | $ 9.90 |
| 500+ | $ 0.0578 | $ 28.90 |
| 3,000+ | $ 0.053 | $ 159.00 |
| 6,000+ | $ 0.051 | $ 306.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ);-40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.2V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 200uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ);-40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 4.2V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 2A | |
| Quiescent Current | 200uA |
Introduction
The SY8120I is a high efficiency, synchronous stepdown DC/DC converter capable of delivering 2A load current. The SY8120I operates over a wide input voltage range from 4.2V to 18V and integrates main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. The SY8120I adopts the instant PWM architecture to achieve fast transient responses for high step down applications and high efficiency at light loads. In addition, it operates at pseudo-constant frequency of 500kHz to minimize the size of inductor and capacitor.
Features
- Low RDS(ON) for Internal Switches (Top/Bottom): 130mΩ/105mΩ
- 4.2 - 18V Input Voltage Range
- 2A Output Current Capability
- 500kHz Switching Frequency Minimize the External Components
- Stable with 10μF COUT and 1.5μH Inductor
- Instant PWM Architecture to Achieve Fast Transient Responses
- Internal Soft-start Limits the Inrush Current
- Cycle-by-cycle Peak/Valley Current Limitation
- Hic-cup Mode Output Short Circuit Protection
- Thermal Shutdown with Auto Recovery
- Compact Package SOT23-6
Applications
- Set Top Box
- Portable TV
- DSL Modem
- LCD TV
- IP CAM
- Networking
C479076 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



