Silergy SM8081AAC
| Manufacturer |
Silergy
Asian Brands |
| Mfr. Part # | SM8081AAC |
| LCSC Part # | C479066 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | High Efficiency 1.5MHz 1A Synchronous Step Down Regulator |
| Description | 1.5MHz Buck Adjustable 1A SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Silergy | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,130
6,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0498 | $ 0.50 |
100+ | $ 0.039 | $ 3.90 |
300+ | $ 0.0336 | $ 10.08 |
3,000+ | $ 0.0296 | $ 88.80 |
6,000+ | $ 0.0264 | $ 158.40 |
9,000+ | $ 0.0247 | $ 222.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$