LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
MAXIM MAX3483ESA+T product image
  • MAX3483ESA+T thumbnail 1
  • MAX3483ESA+T thumbnail 2
  • MAX3483ESA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3483ESA+TRoHS

Manufacturer
MPN
MAX3483ESA+T
LCSC Part #
C478984
Packaging
SO-8
Customer #
Key Attributes
3.3V-Powered, ±15kV ESD-Protected, 12Mbps and Slew-Rate-Limited True RS-485/RS-422 Transceivers
Datasheetpdf iconMAXIM MAX3483ESA+T
In-Stock: 1,544
1,544 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0263$ 2.9053$ 2.91
10+$ 2.6239$ 2.5190$ 25.19
30+$ 2.3723$ 2.2775$ 68.33
100+$ 1.8336$ 1.7603$ 176.03
500+$ 1.7184$ 1.6497$ 824.85
1,000+$ 1.6681$ 1.6014$ 1601.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSO-8
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Devices in the MAX3483E family (MAX3483E/MAX3485E/ MAX3486E/MAX3488E/MAX3490E/MAX3491E) are ±15kV ESD-protected, +3.3V, low-power transceivers for RS-485 and RS-422 communications. Each device contains one driver and one receiver. The MAX3483E and MAX3488E feature slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The partially slew-rate-limited MAX3486E transmits up to 2.5Mbps. The MAX3485E, MAX3490E, and MAX3491E transmit at up to 12Mbps. All devices feature enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 Air-Gap Discharge, ±8kV using IEC 1000-4-2 Contact Discharge, and ±15kV using the Human Body Model. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if both inputs are open circuit. The MAX3488E, MAX3490E, and MAX3491E feature full-duplex communication, while the MAX3483E, MAX3485E, and MAX3486E are designed for half-duplex communication.

Features

AI Translation
  • ESD Protection for RS-485 I/O Pins: ±15kV — Human Body Model, ±8kV — IEC 1000-4-2, Contact Discharge, ±15kV — IEC 1000-4-2, Air-Gap Discharge
  • Operate from a Single +3.3V Supply — No Charge Pump Required
  • Interoperable with +5V Logic
  • Guaranteed 12Mbps Data Rate (MAX3485E/MAX3490E/MAX3491E)
  • Slew-Rate Limited for Errorless Data Transmission (MAX3483E/MAX3488E)
  • 2nA Low-Current Shutdown Mode (MAX3483E/MAX3485E/MAX3486E/MAX3491E)
  • -7V to +12V Common-Mode Input Voltage Range
  • Full-Duplex and Half-Duplex Versions Available
  • Industry-Standard 75176 Pinout (MAX3483E/MAX3485E/MAX3486E)
  • Current-Limiting and Thermal Shutdown for Driver Overload Protection

Applications

AI Translation
  • Telecommunications
  • Industrial-Control Local Area Networks
  • Transceivers for EMI-Sensitive Applications
  • Integrated Services Digital Networks
  • Packet Switching