LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
FG FG-1.5-6ALT product image
  • FG-1.5-6ALT thumbnail 1
  • FG-1.5-6ALT thumbnail 2
  • FG-1.5-6ALT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FG FG-1.5-6ALT

Manufacturer
FGAsian Brands
MPN
FG-1.5-6ALT
LCSC Part #
C47866900
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
CONN HEADER SMD 6POS 1.5mm
DatasheetFG FG-1.5-6ALT
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,085
1,085 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0887$ 0.0781$ 0.39
50+$ 0.0705$ 0.0621$ 3.11
150+$ 0.0615$ 0.0542$ 8.13
1,000+$ 0.0547$ 0.0482$ 48.20
2,000+$ 0.0492$ 0.0433$ 86.60
5,000+$ 0.0465$ 0.0410$ 205.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerFG
PackagingSMD,P=1.5mm
Pitch1.5mm
Connector TypeSurface Mount,Vertical
Current Rating1A
Reference SeriesZH
Voltage Rating (Max)100V
Operating Temperature-25℃~+85℃
Contact PlatingTin
Contact MaterialBrass
Number of PINs6P
Plastic MaterialPA9T
Number of PINs Per Row6
Number of Rows1
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.