TI AM26C32IPWR
| Manufacturer | |
| MPN | AM26C32IPWR |
| LCSC Part # | C478459 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Quadruple Differential Line Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±3kV | |
| Number of Drivers | 0 | |
| Features | - | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 10mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM26C32 device is a quadruple differential line receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32, while maintaining AC and DC performance.
Features
- Meets or exceeds the requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B, and ITU Recommendation V.10 and V.11
- Low power, Icc = 10 mA typical
- ±7-V common-mode range with ±200-mV sensitivity
- Input hysteresis: 60 mV typical
- Δfpd = 17 ns typical
- Operates from a single 5-V supply
- 3-state outputs
- Input fail-safe circuitry
- Improved replacements for AM26LS32 device
- Available in Q-Temp Automotive
Applications
- High-Reliability Automotive Applications
- Factory Automation
- ATM and Cash Counters
- Smart Grid
- AC and Servo Motor Drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.5185 | $ 2.59 |
| 50+ | $ 0.4099 | $ 20.50 |
| 150+ | $ 0.3634 | $ 54.51 |
| 500+ | $ 0.288 | $ 144.00 |
| 2,000+ | $ 0.2622 | $ 524.40 |
| 4,000+ | $ 0.2467 | $ 986.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Receiver | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±3kV | |
| Number of Drivers | 0 | |
| Features | - | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 10mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AM26C32 device is a quadruple differential line receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32, while maintaining AC and DC performance.
Features
- Meets or exceeds the requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B, and ITU Recommendation V.10 and V.11
- Low power, Icc = 10 mA typical
- ±7-V common-mode range with ±200-mV sensitivity
- Input hysteresis: 60 mV typical
- Δfpd = 17 ns typical
- Operates from a single 5-V supply
- 3-state outputs
- Input fail-safe circuitry
- Improved replacements for AM26LS32 device
- Available in Q-Temp Automotive
Applications
- High-Reliability Automotive Applications
- Factory Automation
- ATM and Cash Counters
- Smart Grid
- AC and Servo Motor Drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



