LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FUSB340TMX product image
  • FUSB340TMX thumbnail 1
  • FUSB340TMX thumbnail 2
  • FUSB340TMX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FUSB340TMXRoHS

Manufacturer
MPN
FUSB340TMX
LCSC Part #
C478457
Packaging
X2-QFN-18
Customer #
Key Attributes
USB 3.1 SuperSpeed 10 Gbps Switch
Datasheetpdf icononsemi FUSB340TMX
In-Stock: 5,254
5,254 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9457$ 0.95
10+$ 0.7735$ 7.74
30+$ 0.6874$ 20.62
100+$ 0.6029$ 60.29
500+$ 0.5509$ 275.45
1,000+$ 0.5249$ 524.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
Manufactureronsemi
PackagingX2-QFN-18
Voltage - Supply1.5V~5V
FeaturesShutdown mode;Low-power mode
Operating Temperature-40℃~+85℃
Applications Function-
Quiescent Supply Current1uA
USB ProtocolUSB 3.1;DP 1.3
Current - Supply30uA
Number of Channels2
Data Rate10Gbps

Introduction

AI Translation

The FUSB340 is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5 Gbps and 10 Gbps data. It is targeted at the mobile device market and for use in Type−C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance various high speed data transmission protocols: • USB 3.1 SuperSpeed (Gen 2), 10 Gbps • PCI Express, Gen 3 • SATA • Fibre Channel • Display Port 1.3

Features

AI Translation
  • 10 GHz Typical Bandwidth
  • USB 3.1 SuperSpeed 5 Gbps and 10 Gbps Switch
  • −1.0 dB Typical Insertion Loss at 2.5 GHz
  • Low Active Power of 12 μA Typical
  • Low Shutdown Power of <1 μA Max.
  • 2 kV HBM ESD Protection
  • Small Packaging, 18 Lead TMLP
  • Wide VDD Operating Range, 1.5 V - 5.0 V
  • This is a Pb - Free Device

Applications

AI Translation
  • Smartphones
  • Tablets
  • Notebooks