LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH6643MMX/NOPB product image
  • LMH6643MMX/NOPB thumbnail 1
  • LMH6643MMX/NOPB thumbnail 2
  • LMH6643MMX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMH6643MMX/NOPBRoHS

Manufacturer
MPN
LMH6643MMX/NOPB
LCSC Part #
C478382
Packaging
VSSOP-8
Customer #
Key Attributes
Low Power, 130 MHz, 75 mA Rail-to-Rail Output Amplifiers
Datasheetpdf iconTI LMH6643MMX/NOPB
In-Stock: 5,288
5,288 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0702$ 1.07
10+$ 0.8681$ 8.68
30+$ 0.7663$ 22.99
100+$ 0.6661$ 66.61
500+$ 0.6046$ 302.30
1,000+$ 0.5739$ 573.90
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingVSSOP-8
Number of Channels2
Vos - Input Offset Voltage3.4mV
Slew Rate130V/us
Input Offset Current(Ios)20nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)95dB
Ib - Input Bias Current1.5uA
Output Current145mA
Maximum Power Supply Range (Vdd-Vss)12.8V
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current2.7mA
Gain Bandwidth Product130MHz
Input Voltage Noise Density17nV/√Hz@100kHz
Dual Supply-5V~5V
Rail to RailRail-to-rail output
Single Supply2.7V~12.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LMH664X family true single supply voltage feedback amplifiers offer high speed (130 MHz), low distortion (−62 dBc), and exceptionally high output current (approximately 75 mA) at low cost and with reduced power consumption when compared against existing devices with similar performance. Input common mode voltage range extends to 0.5 V below V− and 1 V from V+. Output voltage range extends to within 40 mV of either supply rail, allowing wide dynamic range especially desirable in low voltage applications. The output stage is capable of approximately 75 mA in order to drive heavy loads. Fast output Slew Rate (130 V/μs) ensures large peak-to-peak output swings can be maintained even at higher speeds, resulting in exceptional full power bandwidth of 40 MHz with a 3 V supply. These characteristics, along with low cost, are ideal features for a multitude of industrial and commercial applications. Careful attention has been paid to ensure device stability under all operating voltages and modes. The result is a very well behaved frequency response characteristic (0.1dB gain flatness up the 12 MHz under 150 Ω load and AV = +2) with minimal peaking (typically 2dB maximum) for any gain setting and under both heavy and light loads. This along with fast settling time (68ns) and low distortion allows the device to operate well in an ADC buffer as well as high frequency filter applications. This device family offers professional quality video performance with low DG (0.01%) and DP (0.01°) characteristics. Differential Gain and Differential Phase characteristics are also well maintained under heavy loads (150 Ω) and throughout the output voltage range. The LMH664X family is offered in single (LMH6642), dual (LMH6643), and quad (LMH6644) options.

Applications

AI Translation
  • Active Filters
  • CD/DVD ROM
  • ADC Buffer Amp
  • Portable Video
  • Current Sense Buffer