Nexperia 74AUP1G57GM,115
| Manufacturer | |
| Mfr. Part # | 74AUP1G57GM,115 |
| LCSC Part # | C478199 |
| Package | XSON-6(1x1.5) |
| Customer # | |
| Key Attributes | Low-power configurable multiple function gate |
| Description | 4mA 900nA 4mA 800mV~3.6V 1 XSON-6(1x1.5) Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | Nexperia | |
| Package | XSON-6(1x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
165
165
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2094 | $ 1.05 |
50+ | $ 0.205 | $ 10.25 |
150+ | $ 0.2021 | $ 30.32 |
500+ | $ 0.1991 | $ 99.55 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$