LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC2G74DC,125 product image
  • 74LVC2G74DC,125 thumbnail 1
  • 74LVC2G74DC,125 thumbnail 2
  • 74LVC2G74DC,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC2G74DC,125RoHS

Manufacturer
MPN
74LVC2G74DC,125
LCSC Part #
C478186
Packaging
VSSOP-8-0.5mm
Customer #
Key Attributes
1.65V~5.5V 1 1 2.5ns@5V,50pF VSSOP-8-0.5mm Flip Flops RoHS
Datasheetpdf iconNexperia 74LVC2G74DC,125
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4609$ 0.46
10+$ 0.3651$ 3.65
30+$ 0.323$ 9.69
100+$ 0.271$ 27.10
500+$ 0.2483$ 124.15
1,000+$ 0.2353$ 235.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
ManufacturerNexperia
PackagingVSSOP-8-0.5mm
Voltage - Supply1.65V~5.5V
Number of Bits per Element1
Output TypeComplementary type
Operating Temperature-40℃~+125℃
Series74LVC Series
Synchronous/AsynchronousAsynchronous
Number of Elements1
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA
Quiescent Current100nA
Setup Time1.1ns
Hold Time1ns
Propagation Delay2.5ns@5V,50pF
Trigger TypeRising Edge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G74 is a single positive edge triggered D-type flip-flop with individual data (D), clock (CP), set (SD) and reset (RD) inputs, and complementary Q and Q outputs. Data at the D-input that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition will be stored in the flip-flop and appear at the Q output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard: JESD8-7 (1.65 V to 1.95 V) JESD8-5 (2.3 V to 2.7 V) JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • IOFF circuitry provides partial Power-down mode operation
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C