Cross chip CCi8333SWD-2DH
| Manufacturer | Cross chipAsian Brands |
| MPN | CCi8333SWD-2DH |
| LCSC Part # | C47817655 |
| Packaging | SOP-16W |
| Customer # | |
| Key Attributes | Single-channel isolated gate driver with active Miller clamping and output isolation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Cross chip | |
| Packaging | SOP-16W | |
| Quiescent Current | 1.9mA | |
| Features | Saturation fault detection;Miller clamp protection | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Propagation Delay(tpd) | 75ns;75ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 6A | |
| Rise Time | 14ns | |
| Voltage - Supply | 30V;3V~5.5V | |
| Fall Time | 13ns | |
| Isolation Voltage(Vrms) | 5700V | |
| CMTI(kV/us) | 200kV/us | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 412
412 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0996 | $ 1.10 |
| 10+ | $ 0.9915 | $ 9.92 |
| 30+ | $ 0.9319 | $ 27.96 |
| 100+ | $ 0.8642 | $ 86.42 |
| 500+ | $ 0.8481 | $ 424.05 |
| 1,000+ | $ 0.8352 | $ 835.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



