Nexperia PMEG4010EPK,315
| Manufacturer | |
| MPN | PMEG4010EPK,315 |
| LCSC Part # | C478138 |
| Packaging | DFN1608-2 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DFN1608-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1608-2 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@1A | |
| Reverse Leakage Current (Ir) | 4uA@1V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a leadless ultra small SOD1608 (DFN1608D - 2) Surface - Mounted Device (SMD) plastic package with visible and solderable side pads.
Features
AI Translation
- Average forward current: IF(AV) ≤ 1 A
- Reverse voltage: VR ≤ 40 V
- Low forward voltage VF ≤ 600 mV
- Low reverse current
- AEC - Q101 qualified
- Solderable side pads
- Package height typ. 0.37 mm
- Ultra small and leadless SMD plastic package
Applications
AI Translation
- Low voltage rectification
- High efficiency DC - to - DC conversion
- Switch mode power supply
- LED backlight for mobile application
- Low power consumption applications
- Ultra high - speed switching
- Reverse polarity protection
In-Stock: 7,075
7,075 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0929 | $ 0.46 |
| 50+ | $ 0.0735 | $ 3.68 |
| 150+ | $ 0.0638 | $ 9.57 |
| 500+ | $ 0.0565 | $ 28.25 |
| 2,500+ | $ 0.0507 | $ 126.75 |
| 5,000+ | $ 0.0478 | $ 239.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1608-2 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@1A | |
| Reverse Leakage Current (Ir) | 4uA@1V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a leadless ultra small SOD1608 (DFN1608D - 2) Surface - Mounted Device (SMD) plastic package with visible and solderable side pads.
Features
AI Translation
- Average forward current: IF(AV) ≤ 1 A
- Reverse voltage: VR ≤ 40 V
- Low forward voltage VF ≤ 600 mV
- Low reverse current
- AEC - Q101 qualified
- Solderable side pads
- Package height typ. 0.37 mm
- Ultra small and leadless SMD plastic package
Applications
AI Translation
- Low voltage rectification
- High efficiency DC - to - DC conversion
- Switch mode power supply
- LED backlight for mobile application
- Low power consumption applications
- Ultra high - speed switching
- Reverse polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



