MICROCHIP LAN9221I-ABZJ
| Manufacturer | |
| MPN | LAN9221I-ABZJ |
| LCSC Part # | C478092 |
| Packaging | QFN-56-EP(8x8) |
| Customer # | |
| Key Attributes | High-Performance 16-bit Non-PCl 10/100 Ethernet Controller with Variable Voltage I/O |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V | |
| Features | Wake-up function;Interrupt generation;Non-volatile configuration storage;Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel | |
| Data Rate | 100Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Features | Wake-up function;Interrupt generation;Non-volatile configuration storage;Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel | |
| Data Rate | 100Mbps |
Introduction
The LAN9221/LAN9221i is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9221/LAN9221i has been specifically designed to provide high performance and throughput for 16-bit applications. The LAN9221/LAN9221i is fully IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant, and supports HP Auto-MDIX. The variable voltage I/O signals of the LAN9221/LAN9221i accommodate lower voltage I/O signalling without the need for voltage level shifters. The LAN9221/LAN9221i includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit microprocessors and microcontrollers as well as 32-bit microprocessors with a 16-bit external bus. The integrated checksum offload engines enable the automatic generation of the 16-bit checksum for received and transmitted Ethernet frames, offloading the task from the CPU.
Features
- Optimized for high performance applications
- Efficient architecture with low CPU overhead
- Easily interfaces to most 16-bit embedded CPU’s
- 1.8V to 3.3V variable voltage I/O accommodates wide range of I/O signalling without voltage level shifters
- Integrated PHY with HP Auto-MDIX support
- Integrated checksum offload engine helps reduce CPU load
- Low pin count and small body size package for small form factor system designs
- Non-PCI Ethernet controller for high performance applications - 16-bit interface with fast bus cycle times - Burst-mode read support
- Minimizes dropped packets - Internal buffer memory can store over 200 packets - Automatic PAUSE and back-pressure flow control
- Minimizes CPU overhead - Supports Slave-DMA - Interrupt Pin with Programmable Hold-off timer
- Reduces system cost and increases design flexibility
- SRAM-like interface easily interfaces to most embedded CPU’s or SoC’s
- Reduced Power Modes - Numerous power management modes Wake on LAN Magic packet wakeup - Wakeup indicator event signal - Link Status Change
- Single chip Ethernet controller - Fully compliant with IEEE 802.3/802.3u standards - Integrated Ethernet MAC and PHY - 10BASE-T and 100BASE-TX support - Full- and Half-duplex support - Full-duplex flow control - Backpressure for half-duplex flow control - Preamble generation and removal - Automatic 32-bit CRC generation and checking - Automatic payload padding and pad removal - Loop-back modes
- Flexible address filtering modes - One 48-bit perfect address - 64 hash-filtered multicast addresses - Pass all multicast - Promiscuous mode - Inverse filtering - Pass all incoming with status report - Disable reception of broadcast packets
- Integrated 10/100 Ethernet PHY - Supports HP Auto-MDIX - Auto-negotiation - Supports energy-detect power down
- Host bus interface - Simple, SRAM-like interface - 16-bit data bus - 16Kbyte FIFO with flexible TX/RX allocation - One configurable host interrupt
- Miscellaneous features - Small form factor, 56-pin QFN RoHS Compliant package - Integrated 1.8V regulator - Integrated checksum offload engine - Mixed endian support - General Purpose Timer - Optional EEPROM interface - Support for 3 status LEDs multiplexed with Programmable GPIO signals
- Single 3.3V Power Supply with Variable Voltage I/O
- Commercial and Industrial Temperature Support
Applications
- Cable, satellite, and IP set-top boxes
- Digital video recorders and DVD recorder/players
- Digital TV
- Digital media clients/servers and home gateways
- Video-over IP solutions, IP PBX & video phones
- Wireless routers & access points
- High-end audio distribution systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.8352$ 2.0719 | $ 2.07 |
| 10+ | $ 17.9871$ 1.9786 | $ 19.79 |
| 30+ | $ 16.518$ 1.8170 | $ 54.51 |
| 100+ | $ 15.2381$ 1.6762 | $ 167.62 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V | |
| Features | Wake-up function;Interrupt generation;Non-volatile configuration storage;Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel | |
| Data Rate | 100Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-56-EP(8x8) | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Features | Wake-up function;Interrupt generation;Non-volatile configuration storage;Power-up/reset configuration | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel | |
| Data Rate | 100Mbps |
Introduction
The LAN9221/LAN9221i is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9221/LAN9221i has been specifically designed to provide high performance and throughput for 16-bit applications. The LAN9221/LAN9221i is fully IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant, and supports HP Auto-MDIX. The variable voltage I/O signals of the LAN9221/LAN9221i accommodate lower voltage I/O signalling without the need for voltage level shifters. The LAN9221/LAN9221i includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit microprocessors and microcontrollers as well as 32-bit microprocessors with a 16-bit external bus. The integrated checksum offload engines enable the automatic generation of the 16-bit checksum for received and transmitted Ethernet frames, offloading the task from the CPU.
Features
- Optimized for high performance applications
- Efficient architecture with low CPU overhead
- Easily interfaces to most 16-bit embedded CPU’s
- 1.8V to 3.3V variable voltage I/O accommodates wide range of I/O signalling without voltage level shifters
- Integrated PHY with HP Auto-MDIX support
- Integrated checksum offload engine helps reduce CPU load
- Low pin count and small body size package for small form factor system designs
- Non-PCI Ethernet controller for high performance applications - 16-bit interface with fast bus cycle times - Burst-mode read support
- Minimizes dropped packets - Internal buffer memory can store over 200 packets - Automatic PAUSE and back-pressure flow control
- Minimizes CPU overhead - Supports Slave-DMA - Interrupt Pin with Programmable Hold-off timer
- Reduces system cost and increases design flexibility
- SRAM-like interface easily interfaces to most embedded CPU’s or SoC’s
- Reduced Power Modes - Numerous power management modes Wake on LAN Magic packet wakeup - Wakeup indicator event signal - Link Status Change
- Single chip Ethernet controller - Fully compliant with IEEE 802.3/802.3u standards - Integrated Ethernet MAC and PHY - 10BASE-T and 100BASE-TX support - Full- and Half-duplex support - Full-duplex flow control - Backpressure for half-duplex flow control - Preamble generation and removal - Automatic 32-bit CRC generation and checking - Automatic payload padding and pad removal - Loop-back modes
- Flexible address filtering modes - One 48-bit perfect address - 64 hash-filtered multicast addresses - Pass all multicast - Promiscuous mode - Inverse filtering - Pass all incoming with status report - Disable reception of broadcast packets
- Integrated 10/100 Ethernet PHY - Supports HP Auto-MDIX - Auto-negotiation - Supports energy-detect power down
- Host bus interface - Simple, SRAM-like interface - 16-bit data bus - 16Kbyte FIFO with flexible TX/RX allocation - One configurable host interrupt
- Miscellaneous features - Small form factor, 56-pin QFN RoHS Compliant package - Integrated 1.8V regulator - Integrated checksum offload engine - Mixed endian support - General Purpose Timer - Optional EEPROM interface - Support for 3 status LEDs multiplexed with Programmable GPIO signals
- Single 3.3V Power Supply with Variable Voltage I/O
- Commercial and Industrial Temperature Support
Applications
- Cable, satellite, and IP set-top boxes
- Digital video recorders and DVD recorder/players
- Digital TV
- Digital media clients/servers and home gateways
- Video-over IP solutions, IP PBX & video phones
- Wireless routers & access points
- High-end audio distribution systems
C478092 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



