LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP KSZ8041TLI product image
  • KSZ8041TLI thumbnail 1
  • KSZ8041TLI thumbnail 2
  • KSZ8041TLI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP KSZ8041TLIRoHS

Manufacturer
MPN
KSZ8041TLI
LCSC Part #
C478086
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
10BASE-T/100BASE-TX Physical Layer Transceiver
Datasheetpdf iconMICROCHIP KSZ8041TLI
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0415$ 7.04
10+$ 6.081$ 60.81
30+$ 5.3272$ 159.82
100+$ 4.8364$ 483.64
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingTQFP-48(7x7)
Voltage - Supply3.3V
TypeEthernet Transceiver
Ethernet Speed Standards10BASE-T;100BASE-TX
Operating Temperature-40℃~+85℃
InterfaceMII;RMII
FeaturesProgrammable LED indication;Low-power mode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation
  • The KSZ8041NL is a single supply 10BASE-T/100BASE-TX physical layer transceiver, which provides MII/RMII interfaces to transmit and receive data. A unique mixed-signal design extends signaling distance while reducing power consumption.
  • HP Auto MDI/MDI-X provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables.
  • The KSZ8041NL represents a new level of features and performance and is an ideal choice of physical layer transceiver for 10BASE-T/100BASE-TX applications.
  • The KSZ8041RNL is an enhanced Reduced Media Independent Interface (RMII) version of the KSZ8041NL that does not require a 50-MHz system clock. It uses a 25-MHz crystal for its input reference clock and outputs a 50-MHz RMII reference clock to the media access control (MAC).
  • The KSZ8041NL and KSZ8041RNL are available in 32-pin, lead-free QFN packages.

Features

AI Translation
  • Single-Chip Ethernet Physical Layer Transceiver (PHY)
  • HP Auto-MDIX Support
  • Single-Chip 10BASE-T/100BASE-TX Physical Layer Solution
  • Fully Compliant To IEEE 802.3u Standard
  • Low Power CMOS Design, Power Consumption of < 180 mW
  • HP Auto MDI/MDI-X For Reliable Detection and Correction for Straight-Through and Crossover Cables with Disable and Enable Option
  • Robust Operation Over Standard Cables
  • Power Down and Power Saving Modes
  • MII Interface Support (KSZ8041NL Only)
  • RMII Interface Support with External 50-MHz System Clock (KSZ8041NL Only)
  • RMII Interface Support with 25-MHz Crystal/Clock Input and 50-MHz Reference Clock Output to MAC (KSZ8041RNL Only)
  • MIIM (MDC/MDIO) Management Bus to 6.25 MHz for Rapid PHY Register Configuration
  • Interrupt Pin Option
  • Programmable LED Outputs for Link, Activity and Speed
  • ESD Rating (6 kV)
  • Single Power Supply (3.3V)
  • Built-in 1.8V Regulator for Core
  • Available In 32-pin 5 mm × 5 mm QFN Package

Applications

AI Translation
  • Printer
  • LOM
  • Game Console IPTV
  • IP Phone
  • IP Set-Top Box