LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD24VS2UT,215 product image
  • PESD24VS2UT,215 thumbnail 1
  • PESD24VS2UT,215 thumbnail 2
  • PESD24VS2UT,215 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia PESD24VS2UT,215RoHS

Manufacturer
MPN
PESD24VS2UT,215
LCSC Part #
C477999
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 24VWM 70VC SOT-23
Datasheetpdf iconNexperia PESD24VS2UT,215
In-Stock: 11,775
11,775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1061$ 0.53
50+$ 0.0839$ 4.20
150+$ 0.0728$ 10.92
500+$ 0.0645$ 32.25
3,000+$ 0.0579$ 173.70
6,000+$ 0.0546$ 327.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOT-23
Clamping Voltage70V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)160W@8/20us
Number of Channels2
Voltage - Breakdown26.5V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)24V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Uni-directional double ESD protection diodes in a SOT23 plastic package. Designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.

Features

AI Translation
  • Uni-directional ESD protection of up to two lines
  • Max. peak pulse power: Ppp = 330 W at tp = 8/20 μs
  • Low clamping voltage: V(CL)R = 20 V at Ipp = 18 A
  • Ultra-low reverse leakage current: |RM < 700 nA
  • ESD protection > 23 kV
  • IEC 61000-4-2; level 4 (ESD)
  • IEC 61000-4-5 (surge); Ipp = 18 A at Δtp = 8/20 μs

Applications

AI Translation
  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • High speed data lines
  • Parallel ports