Nexperia 74LVC1G3157GV,125
| Manufacturer | |
| MPN | 74LVC1G3157GV,125 |
| LCSC Part # | C477996 |
| Packaging | SC-74 |
| Customer # | |
| Key Attributes | 10 Q single-pole double-throw analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Features | Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 18pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G3157 is a single-pole double-throw analog switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V; 6.5 Ω (typical) at VCC = 3.3 V; 6 Ω (typical) at VCC = 5 V
- 32 mA continuous switch current
- Break-before-make switching
- High noise immunity
- CMOS low power dissipation
- TTL interface compatibility at 3.3 V
- Latch-up performance meets requirements of JESD 78 Class I
- Overvoltage tolerant control inputs to 5.5 V
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2038 | $ 1.02 |
| 50+ | $ 0.1554 | $ 7.77 |
| 150+ | $ 0.1347 | $ 20.21 |
| 500+ | $ 0.1088 | $ 54.40 |
| 3,000+ | $ 0.0973 | $ 291.90 |
| 6,000+ | $ 0.0904 | $ 542.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Features | Level shifting;Glitch-free switching | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 6Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.65V~5.5V | |
| Con | 18pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74LVC1G3157 is a single-pole double-throw analog switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times.
Features
- Wide supply voltage range from 1.65 V to 5.5 V
- Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V; 6.5 Ω (typical) at VCC = 3.3 V; 6 Ω (typical) at VCC = 5 V
- 32 mA continuous switch current
- Break-before-make switching
- High noise immunity
- CMOS low power dissipation
- TTL interface compatibility at 3.3 V
- Latch-up performance meets requirements of JESD 78 Class I
- Overvoltage tolerant control inputs to 5.5 V
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



