Nexperia PESD24VS1UL,315
| Manufacturer | |
| MPN | PESD24VS1UL,315 |
| LCSC Part # | C477994 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 70VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 70V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD882 leadless ultra small Surface Mounted Device (SMD) plastic package, designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Ultra small SMD plastic package
- ESD protection of one line
- Max. peak pulse power: P_PPM = 150 W
- Ultra low leakage current: I_RM = 1 nA
- ESD protection up to 23 kV
- IEC 61000-4-2; level 4 (ESD)
- IEC 61000-4-5; (surge); I_PPM = 3 A
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Parallel ports
- Communication systems
- High-speed data lines
In-Stock: 164,900
164,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0251 | $ 0.50 |
| 200+ | $ 0.0196 | $ 3.92 |
| 600+ | $ 0.0165 | $ 9.90 |
| 2,000+ | $ 0.0146 | $ 29.20 |
| 10,000+ | $ 0.013 | $ 130.00 |
| 20,000+ | $ 0.0121 | $ 242.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 70V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 150W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 26.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD882 leadless ultra small Surface Mounted Device (SMD) plastic package, designed to protect one signal line from the damage caused by ESD and other transients.
Features
AI Translation
- Ultra small SMD plastic package
- ESD protection of one line
- Max. peak pulse power: P_PPM = 150 W
- Ultra low leakage current: I_RM = 1 nA
- ESD protection up to 23 kV
- IEC 61000-4-2; level 4 (ESD)
- IEC 61000-4-5; (surge); I_PPM = 3 A
Applications
AI Translation
- Computers and peripherals
- Audio and video equipment
- Parallel ports
- Communication systems
- High-speed data lines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



