TI LM75AIMX/NOPB
| Manufacturer | |
| MPN | LM75AIMX/NOPB |
| LCSC Part # | C477979 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Digital Temperature Sensor and Thermal Watchdog With Two-Wire Interface |
| Description | -55℃~+125℃ ±2℃ I2C 2.7V~5.5V SOIC-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
28,299
28,299
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.6632 | $ 0.66 |
10+ | $ 0.5497 | $ 5.50 |
30+ | $ 0.493 | $ 14.79 |
100+ | $ 0.4362 | $ 43.62 |
500+ | $ 0.4022 | $ 201.10 |
1,000+ | $ 0.386 | $ 386.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$