LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP38798SD-ADJ/NOPB product image
  • LP38798SD-ADJ/NOPB thumbnail 1
  • LP38798SD-ADJ/NOPB thumbnail 2
  • LP38798SD-ADJ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP38798SD-ADJ/NOPBRoHS

Manufacturer
MPN
LP38798SD-ADJ/NOPB
LCSC Part #
C477935
Packaging
WSON-12-EP(4x4)
Customer #
Key Attributes
800mA, 20V, low noise, high PSRR, adjustable low-dropout regulator with enable function
Datasheetpdf iconTI LP38798SD-ADJ/NOPB
In-Stock: 936
936 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2588$ 4.26
10+$ 3.701$ 37.01
30+$ 3.1644$ 94.93
100+$ 2.8294$ 282.94
500+$ 2.675$ 1337.50
1,000+$ 2.605$ 2605.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-12-EP(4x4)
Output Voltage1.2V~19.58V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2.1mA
Output ConfigurationPositive
Operating Voltage20V
Output Current800mA
Output TypeAdjustable
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LP38798-ADJ is a high-performance, low-noise LDO that can supply up to 800 mA output current. Designed to meet the requirements of sensitive RF/Analog circuitry, the LP38798-ADJ implements a novel linear topology on an advanced CMOS process to deliver ultra-low output noise and high PSRR at switching power supply frequencies. The LP38798SD-ADJ is stable with both ceramic and tantalum output capacitors and requires a minimum output capacitance of only 1 μF for stability. The LP38798-ADJ can operate over a wide input voltage range (3 V to 20 V) making it well suited for many post-regulation applications.

Features

AI Translation
  • Wide Operating Input Voltage Range: 3 V to 20 V
  • Ultra-Low Output Noise: 5 μVRMS (10 Hz to 100 kHz)
  • High PSRR: 90 dB at 10 kHz, 60 dB at 100 kHz
  • ±1% Output Voltage Initial Accuracy (TJ = 25°C)
  • Very Low Dropout: 200 mV (Typical) at 800 mA
  • Stable with Ceramic or Tantalum Output Capacitors
  • Excellent Line and Load Transient Response
  • Current Limit and Overtemperature Protection
  • Create a Custom Design Using the LP38798 With the WEBENCH Power Designer

Applications

AI Translation
  • RF Power Supplies: PLLs, VCOs, Mixers, LNAs
  • Telecom Infrastructure
  • Wireless Infrastructure
  • Very Low-Noise Instrumentation
  • Precision Power Supplies
  • High-Speed, High-Precision Data Converters