LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV62095RGTR product image
  • TLV62095RGTR thumbnail 1
  • TLV62095RGTR thumbnail 2
  • TLV62095RGTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV62095RGTRRoHS

Manufacturer
MPN
TLV62095RGTR
LCSC Part #
C477931
Packaging
VQFN-16-EP(3x3)
Customer #
Key Attributes
High Efficiency 4A Step Down Converter
Datasheetpdf iconTI TLV62095RGTR
In-Stock: 2,187
2,187 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5696$ 0.57
10+$ 0.4593$ 4.59
30+$ 0.4025$ 12.08
100+$ 0.3473$ 34.73
500+$ 0.3148$ 157.40
1,000+$ 0.297$ 297.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.4MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Output discharge;Hiccup current limiting;Output voltage tracking;Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage800mV~5.5V
Output Current4A
Quiescent Current20uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV62095 device is a high frequency synchronous step-down converter optimized for small solution size, high efficiency and suitable for battery powered applications. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 1.4MHz and it automatically enters Power Save Mode operation at light load currents. When used in distributed power supplies and point of load regulation, the device allows voltage tracking to other voltage rails and tolerates output capacitors ranging from 10 μF to 150 μF and beyond. Using the DCS-Control™ topology, the device achieves excellent load transient performance and accurate output voltage regulation. The output voltage start-up ramp is controlled by the soft startup pin, which allows operation as either a standalone power supply or in tracking configurations. Power sequencing is also possible by configuring the EN and PG pins. In Power Save Mode, the device operates with typically 20 μA quiescent current. Power Save Mode is entered automatically and seamlessly maintaining high efficiency over the entire load current range. The device is available in a 3 mm x 3 mm 16-pin VQFN package.

Features

AI Translation
  • 2.5 V to 5.5 V Input Voltage Range
  • DCS-Control™ Up to 95% Efficiency
  • Power Save Mode
  • 20 μA Operating Quiescent Current
  • 100% Duty Cycle for Lowest Dropout
  • 1.4 MHz Typical Switching Frequency
  • 0.8 V to VIN Adjustable Output Voltage
  • Output Discharge Function
  • Adjustable Soft Startup
  • Hiccup Short Circuit Protection
  • Output Voltage Tracking
  • Pin-to-Pin Compatible with TLV62090 and TPS62095

Applications

AI Translation
  • TV, STB, Computers
  • Solid State Drives (SSD)
  • Hard Disk Drives (HDD)
  • Battery Powered Applications