LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC5578SPWR product image
  • DAC5578SPWR thumbnail 1
  • DAC5578SPWR thumbnail 2
  • DAC5578SPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC5578SPWRRoHS

Manufacturer
MPN
DAC5578SPWR
LCSC Part #
C477930
Packaging
TSSOP-16
Customer #
Key Attributes
8-/10-/12-Bit, Octal-Channel, Ultra-Low Glitch, Voltage Output, Two-Wire Interface Digital-to-Analog Converters
Datasheetpdf iconTI DAC5578SPWR
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.3149$ 7.31
10+$ 6.2861$ 62.86
30+$ 5.6582$ 169.75
100+$ 5.1324$ 513.24
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingTSSOP-16
Settling Time7us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)420nA
FunctionMulti-chip synchronization;Power-on reset;Power-down mode;Soft reset
Integral non - linearity0.25LSB
Number of Channels8
Resolution (Bits)8;-
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The DAC5578 (8 bit), DAC6578 (10 bit), and DAC7578 (12 bit) are low-power, voltage-output, octal channel, digital-to-analog converters (DACs). The devices are monolithic, provide good linearity, and minimize undesired code-to-code transient voltages (glitch). The devices use a versatile, 2-wire serial interface that is I2C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The devices incorporate a power-on-reset (POR) circuit that ensures the DAC output powers up to zero-scale or midscale until a valid code is written to the device. These devices also contain a power-down feature, accessed through the serial interface, that reduces the current consumption of the devices to typically 0.42μA at 5V. Power consumption is typically 2.32mW at 3V, reducing to 0.68μW in power-down mode. The low power consumption and small footprint make these devices ideal for portable, battery-operated equipment. The DAC5578, DAC6578, and DAC7578 are drop-in and functionally-compatible with the DAC7678. All devices are available in a 4×4, QFN-24 package and a TSSOP-16 package.

Features

AI Translation
  • Relative Accuracy:
    • DAC5578 (8 bit): 0.25LSB INL
    • DAC6578 (10 bit): 0.5LSB INL
    • DAC7578 (12 bit): 1LSB INL
  • Power-On Reset to Zero Scale or Midscale
    • Devices in the TSSOP Package Reset to Zero Scale
    • Devices in the QFN Package Reset to Zero Scale or Midscale
  • Ultra-Low Power Operation: 0.13mA/ch at 5V
  • Wide Power-Supply Range: +2.7V to +5.5V
  • 2-Wire Serial Interface (I2C compatible)
  • Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Instrumentation
  • Closed-Loop Servo Control
  • Process Control
  • Data Acquisition Systems