LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5164DDAR product image
  • LM5164DDAR thumbnail 1
  • LM5164DDAR thumbnail 2
  • LM5164DDAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5164DDARRoHS

Manufacturer
MPN
LM5164DDAR
LCSC Part #
C477928
Packaging
SO-8-EP
Customer #
Key Attributes
100-V Input, 1-A Synchronous Buck DC/DC Converter
Datasheetpdf iconTI LM5164DDAR
In-Stock: 2,066
2,066 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: PieceSamples: 2
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9852$ 1.99
10+$ 1.7991$ 17.99
30+$ 1.6669$ 50.01
100+$ 1.5477$ 154.77
500+$ 1.4922$ 746.10
1,000+$ 1.4693$ 1469.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSO-8-EP
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage6V~100V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1A
Quiescent Current10.5uA

Introduction

AI Translation

The LM5164 synchronous buck converter is designed to regulate over a wide input voltage range, reducing the need for external surge suppression components. A minimum controllable on-time of 50 ns facilitates high step-down conversion ratios, enabling direct conversion from a 48V nominal input to low voltage rails, thereby reducing system complexity and solution cost. The LM5164 operates with input voltages as low as 6V, achieving near 100% duty cycle when necessary, making it ideal for wide input voltage range industrial applications and high cell-count battery pack applications.

By integrating both high-side and low-side power MOSFETs, the LM5164 delivers up to 1A of output current. The constant on-time (COT) control architecture provides a near-constant switching frequency with excellent load and line transient response. Additional features of the LM5164 include ultra-low quiescent current and diode emulation mode operation for improved light-load efficiency, innovative peak and valley overcurrent protection, integrated VCC bias supply and bootstrap diode, precision enable and input UVLO, and thermal shutdown protection with auto-recovery. An open-drain PGOOD indicator provides power sequencing, fault reporting, and output voltage monitoring capability.

The LM5164 is available in a thermally enhanced 8-pin SO PowerPAD package. The 1.27 mm pin pitch provides adequate spacing for high-voltage applications.

Features

AI Translation
  • Designed for reliable and rugged applications
  • Wide input voltage range: 6 V to 100 V
  • Junction temperature range: -40℃ to +150℃
  • Fixed 3 ms internal soft-start timer
  • Peak and valley current limit protection
  • Input undervoltage lockout and thermal shutdown protection
  • Scalable industrial power supplies and battery packs
  • Minimum on-time and off-time of 50 ns
  • Adjustable switching frequency up to 1 MHz
  • Diode emulation for improved light-load efficiency
  • No-load input quiescent current of 10.5 μA
  • Shutdown quiescent current of 3 μA
  • Optimized for CISPR 32 EMI compliance
  • Integration reduces solution size and cost
  • COT mode control architecture
  • Integrated 0.725 Ω NFET buck switch for wide duty cycle range
  • Integrated 0.34 Ω NFET synchronous rectifier eliminates external Schottky diode
  • Internal 1.2 V voltage reference
  • No loop compensation components required
  • Internal VCC bias regulator and bootstrap diode
  • Open-drain power-good indicator
  • 8-pin SOIC package with PowerPAD
  • Create custom designs with WEBENCH Power Designer

Applications

AI Translation
  • Home appliances, power supplies, and garden tools
  • High cell-count battery packs (e-bikes, electric scooters)
  • Motor drives, drones, telecommunications