TI LM3671MFX-3.3/NOPB
| Manufacturer | |
| MPN | LM3671MFX-3.3/NOPB |
| LCSC Part # | C477918 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2-MHz, 600-mA Step-Down DC-DC Converter |
| Description | 2MHz Step-down type Fixed 3.3V 600mA SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,476
6,476
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.1451 | $ 1.15 |
10+ | $ 0.9593 | $ 9.59 |
30+ | $ 0.8576 | $ 25.73 |
100+ | $ 0.7429 | $ 74.29 |
500+ | $ 0.6832 | $ 341.60 |
1,000+ | $ 0.6606 | $ 660.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$