Ckmtw 5557R-2*12P
| Manufacturer | CkmtwAsian Brands |
| MPN | 5557R-2*12P |
| LCSC Part # | C477841 |
| Packaging | Through Hole,Right Angle,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 24POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 7A | |
| Mounting Type | Right Angle | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Row Spacing | - | |
| Pin Structure | 2x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 |
| Type | Description | |
|---|---|---|
| Current Rating | 7A | |
| Mounting Type | Right Angle | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Row Spacing | - | |
| Pin Structure | 2x12P |
Report an ErrorShow similar products (0) >
In-Stock: 1,080
1,080 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8488 | $ 0.85 |
| 10+ | $ 0.6771 | $ 6.77 |
| 30+ | $ 0.5912 | $ 17.74 |
| 250+ | $ 0.5216 | $ 130.40 |
| 500+ | $ 0.4698 | $ 234.90 |
| 1,000+ | $ 0.4439 | $ 443.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 7A | |
| Mounting Type | Right Angle | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Row Spacing | - | |
| Pin Structure | 2x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 |
| Type | Description | |
|---|---|---|
| Current Rating | 7A | |
| Mounting Type | Right Angle | |
| Number of PINs | 24P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Row Spacing | - | |
| Pin Structure | 2x12P |
Report an ErrorShow similar products (0) >
C477841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



