Ckmtw 5557R-2*4P
| Manufacturer | CkmtwAsian Brands |
| MPN | 5557R-2*4P |
| LCSC Part # | C477838 |
| Packaging | Through Hole,Right Angle,P=4.2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 8POS 4.2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 7A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| Row Spacing | 5.5mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 7A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| Row Spacing | 5.5mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x4P |
Report an ErrorShow similar products (0) >
In-Stock: 785
785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3451 | $ 1.73 |
| 50+ | $ 0.2714 | $ 13.57 |
| 150+ | $ 0.2398 | $ 35.97 |
| 1,000+ | $ 0.1963 | $ 196.30 |
| 2,000+ | $ 0.1788 | $ 357.60 |
| 5,000+ | $ 0.1683 | $ 841.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 7A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| Row Spacing | 5.5mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=4.2mm | |
| Pitch | 4.2mm | |
| Flame Retardant Rating | UL94V-2 | |
| Current Rating | 7A | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 4 | |
| Row Spacing | 5.5mm | |
| Number of Rows | 2 | |
| Pin Structure | 2x4P |
Report an ErrorShow similar products (0) >
C477838 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



