Bestirpower BCF65S010D2
| Manufacturer | BestirpowerAsian Brands |
| MPN | BCF65S010D2 |
| LCSC Part # | C47765377 |
| Packaging | TO-220F-2 |
| Customer # | |
| Key Attributes | 650V 10A Silicon Carbide Schottky Diode |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | TO-220F-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.37V@10A | |
| Reverse Leakage Current (Ir) | 5uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 92A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | TO-220F-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.37V@10A | |
| Reverse Leakage Current (Ir) | 5uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 92A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BCF65S010D2 employs advanced silicon carbide diode technology, combining excellent low forward voltage characteristics with superior robustness. As a result, this series of devices is well suited for applications requiring high power efficiency.
Features
AI Translation
- Negligible reverse recovery
- High-speed switching
- Positive temperature coefficient
- Temperature-independent switching
- RoHS compliant / Halogen-free
Applications
AI Translation
- Switch-mode power supplies
- Solar inverters
- Data centers
- Uninterruptible power supplies
In-Stock: 58
58 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4602 | $ 0.46 |
| 10+ | $ 0.3623 | $ 3.62 |
| 50+ | $ 0.3199 | $ 16.00 |
| 100+ | $ 0.266 | $ 26.60 |
| 500+ | $ 0.2432 | $ 121.60 |
| 1,000+ | $ 0.2285 | $ 228.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | TO-220F-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.37V@10A | |
| Reverse Leakage Current (Ir) | 5uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 92A | |
| Current - Rectified | 10A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Bestirpower | |
| Packaging | TO-220F-2 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 1.37V@10A | |
| Reverse Leakage Current (Ir) | 5uA@650V | |
| Non-Repetitive Peak Forward Surge Current | 92A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BCF65S010D2 employs advanced silicon carbide diode technology, combining excellent low forward voltage characteristics with superior robustness. As a result, this series of devices is well suited for applications requiring high power efficiency.
Features
AI Translation
- Negligible reverse recovery
- High-speed switching
- Positive temperature coefficient
- Temperature-independent switching
- RoHS compliant / Halogen-free
Applications
AI Translation
- Switch-mode power supplies
- Solar inverters
- Data centers
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BCF65S10D3 | Bestirpower | TO-220F-2 | 360 | $ 0.6169 | ||
| BCF65S16D3 | Bestirpower | TO-220F-2 | 197 | $ 0.9041 |



