LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD2920-300-6 product image
  • SMD2920-300-6 thumbnail 1
  • SMD2920-300-6 thumbnail 2
  • SMD2920-300-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD2920-300-6RoHS

Manufacturer
R+OAsian Brands
MPN
SMD2920-300-6
LCSC Part #
C47753890
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 6V 3A 2920
Datasheetpdf iconR+O SMD2920-300-6
In-Stock: 2,505
2,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1266$ 0.63
50+$ 0.1113$ 5.57
150+$ 0.1047$ 15.71
1,500+$ 0.0965$ 144.75
3,000+$ 0.0929$ 278.70
4,500+$ 0.0907$ 408.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current3A
Current - Max40A
Power Dissipation1.8W
Trip Current6A
Height1.2mm
Length7.98mm
Width5.44mm
Time to Trip(Max)20s
Resistance @ 25℃12mΩ
Resistance - Post Trip (R1) (Max)48mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.3~7.0A
  • Fast response to fault current
  • Dimensions: 2920 / 7.5×5.4mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries