R+O SMD2018-150-15
| Manufacturer | R+OAsian Brands |
| MPN | SMD2018-150-15 |
| LCSC Part # | C47753867 |
| Packaging | 2018 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 1.5A 2018 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 1.5A | |
| Current - Max | 35A | |
| Power Dissipation | 1.2W | |
| Trip Current | 3A | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | 800ms | |
| Resistance - Post Trip (R1) (Max) | 170mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.1~5.0A
- Fast response to fault current
- Size 2018 / 5.0×4.5mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Gaming consoles, portable electronics, batteries
- Hot-plug protection for motherboards and peripherals
In-Stock: 1,305
1,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.112 | $ 0.56 |
| 50+ | $ 0.0885 | $ 4.43 |
| 150+ | $ 0.0768 | $ 11.52 |
| 500+ | $ 0.068 | $ 34.00 |
| 2,500+ | $ 0.061 | $ 152.50 |
| 5,000+ | $ 0.0575 | $ 287.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | R+O | |
| Packaging | 2018 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 1.5A | |
| Current - Max | 35A | |
| Power Dissipation | 1.2W | |
| Trip Current | 3A | |
| Resistance @ 25℃ | 50mΩ | |
| Time to Trip(Max) | 800ms | |
| Resistance - Post Trip (R1) (Max) | 170mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Hold current: 0.1~5.0A
- Fast response to fault current
- Size 2018 / 5.0×4.5mm
- Low resistance
- Low-profile design
- RoHS compliant, lead-free and halogen-free
Applications
AI Translation
- USB hubs, ports, and peripherals
- Computers, mobile phones, multimedia devices
- General electronics
- Disk drives
- Gaming consoles, portable electronics, batteries
- Hot-plug protection for motherboards and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



