LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD2018-050-60 product image
  • SMD2018-050-60 thumbnail 1
  • SMD2018-050-60 thumbnail 2
  • SMD2018-050-60 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD2018-050-60RoHS

Manufacturer
R+OAsian Brands
MPN
SMD2018-050-60
LCSC Part #
C47753863
Packaging
2018
Customer #
Key Attributes
PTC RESET FUSE 60V 550mA 2018
Datasheetpdf iconR+O SMD2018-050-60
In-Stock: 3,075
3,075 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.097$ 0.49
50+$ 0.0766$ 3.83
150+$ 0.0665$ 9.98
1,500+$ 0.0589$ 88.35
3,000+$ 0.0528$ 158.40
4,500+$ 0.0497$ 223.65
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging2018
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current550mA
Current - Max10A
Power Dissipation1.2W
Trip Current1.2A
Time to Trip(Max)3s
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.1~5.0A
  • Fast response to fault current
  • Size 2018 / 5.0×4.5mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free and halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Gaming consoles, portable electronics, batteries
  • Hot-plug protection for motherboards and peripherals