LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1210-110-6 product image
  • SMD1210-110-6 thumbnail 1
  • SMD1210-110-6 thumbnail 2
  • SMD1210-110-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1210-110-6RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1210-110-6
LCSC Part #
C47753351
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 6V 1.1A 1210
Datasheetpdf iconR+O SMD1210-110-6
In-Stock: 5,400
5,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0547$ 0.55
100+$ 0.0431$ 4.31
300+$ 0.0373$ 11.19
1,000+$ 0.0329$ 32.90
4,000+$ 0.0294$ 117.60
8,000+$ 0.0277$ 221.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.1A
Current - Max40A
Power Dissipation600mW
Trip Current2.2A
Height1.1mm
Length3.5mm
Width2.8mm
Resistance @ 25℃50mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)210mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.05~2.0A
  • Fast response to fault current
  • Size: 1210 / 3.2×2.5mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Plug-and-play protection for motherboards and peripherals