LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1210-035-30 product image
  • SMD1210-035-30 thumbnail 1
  • SMD1210-035-30 thumbnail 2
  • SMD1210-035-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1210-035-30RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1210-035-30
LCSC Part #
C47753344
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 30V 350mA 1210
Datasheetpdf iconR+O SMD1210-035-30
In-Stock: 4,700
4,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.075$ 0.75
100+$ 0.0597$ 5.97
300+$ 0.0521$ 15.63
1,000+$ 0.0464$ 46.40
4,000+$ 0.0418$ 167.20
8,000+$ 0.0395$ 316.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current350mA
Current - Max40A
Power Dissipation600mW
Trip Current750mA
Time to Trip(Max)200ms
Resistance @ 25℃200mΩ
Resistance - Post Trip (R1) (Max)1.3Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.05~2.0A
  • Fast response to fault current
  • Size: 1210 / 3.2×2.5mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Plug-and-play protection for motherboards and peripherals