LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMD1210-010-30 product image
  • SMD1210-010-30 thumbnail 1
  • SMD1210-010-30 thumbnail 2
  • SMD1210-010-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMD1210-010-30RoHS

Manufacturer
R+OAsian Brands
MPN
SMD1210-010-30
LCSC Part #
C47753336
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 30V 100mA 1210
Datasheetpdf iconR+O SMD1210-010-30
In-Stock: 8,990
8,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0953$ 0.48
50+$ 0.0757$ 3.79
150+$ 0.0659$ 9.89
500+$ 0.0586$ 29.30
2,500+$ 0.0527$ 131.75
4,000+$ 0.0498$ 199.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerR+O
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current100mA
Current - Max40A
Power Dissipation600mW
Trip Current300mA
Height1.2mm
Length3.5mm
Width2.8mm
Resistance @ 25℃800mΩ
Time to Trip(Max)600ms
Resistance - Post Trip (R1) (Max)15Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold current: 0.05~2.0A
  • Fast response to fault current
  • Size: 1210 / 3.2×2.5mm
  • Low resistance
  • Low-profile design
  • RoHS compliant, lead-free, halogen-free

Applications

AI Translation
  • USB hubs, ports, and peripherals
  • Computers, mobile phones, multimedia devices
  • General electronics
  • Disk drives
  • Game consoles, portable electronics, batteries
  • Plug-and-play protection for motherboards and peripherals