kangshen TS-2435VSL
| Manufacturer |
kangshen
Asian Brands |
| Mfr. Part # | TS-2435VSL |
| LCSC Part # | C47734521 |
| Package | SMD,4.6x1.8mm |
| Customer # | |
| Description | 12V Without Bracket 3.5mm Rectangular Button 4.6mm SPST 50mA SMD,4.6x1.8mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | kangshen | |
| Package | SMD,4.6x1.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0464 $ 0.0441 | $ 0.44 |
100+ | $ 0.0366 $ 0.0348 | $ 3.48 |
300+ | $ 0.0317 $ 0.0302 | $ 9.06 |
3,000+ | $ 0.028 $ 0.0266 | $ 79.80 |
6,000+ | $ 0.0251 $ 0.0239 | $ 143.40 |
9,000+ | $ 0.0236 $ 0.0225 | $ 202.50 |
Standard Packaging 3000/Full
Reel | ||