Bestirpower BMW65N028UA1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BMW65N028UA1 |
| LCSC Part # | C47715873 |
| Package | TO-247-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 90A TO-247-3L |
| Description | N-Channel 650V 90A 450W Through Hole TO-247-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-247-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
125
125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.7761 $ 3.3985 | $ 3.40 |
10+ | $ 3.2453 $ 2.9208 | $ 29.21 |
30+ | $ 2.9296 $ 2.6367 | $ 79.10 |
90+ | $ 2.6108 $ 2.3498 | $ 211.48 |
510+ | $ 2.4638 $ 2.2175 | $ 1130.93 |
990+ | $ 2.3972 $ 2.1575 | $ 2135.93 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$