LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins HBC50DRAS-S734 product image
Images for reference only

Sullins HBC50DRAS-S734

Manufacturer
MPN
HBC50DRAS-S734
LCSC Part #
C4766805
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
2.54mm 100P Right Angle Through Hole,Right Angle,P=2.54mm Edgeboard Connectors RoHS
DatasheetSullins HBC50DRAS-S734
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.8762$ 20.88
200+$ 8.0792$ 1615.84
500+$ 7.7958$ 3897.90
1,000+$ 7.6549$ 7654.90
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingThrough Hole,Right Angle,P=2.54mm
Pitch2.54mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+125℃
Number of Pins100P
Contact PlatingGold
Mounting TypeRight Angle

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.