HL HL8205A
| Manufacturer |
HL
Asian Brands |
| Mfr. Part # | HL8205A |
| LCSC Part # | C47665727 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | MOSFET 20V 6A TSSOP-8 |
| Description | 20V 6A 1.07W Surface Mount TSSOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HL | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
10,220
10,220
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.028 | $ 0.56 |
200+ | $ 0.0214 | $ 4.28 |
600+ | $ 0.0178 | $ 10.68 |
5,000+ | $ 0.0174 | $ 87.00 |
10,000+ | $ 0.0155 | $ 155.00 |
20,000+ | $ 0.0145 | $ 290.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$