LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT BAV21W_R1_00301 product image
  • BAV21W_R1_00301 thumbnail 1
  • BAV21W_R1_00301 thumbnail 2
  • BAV21W_R1_00301 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT BAV21W_R1_00301RoHS

Manufacturer
PANJITAsian Brands
MPN
BAV21W_R1_00301
LCSC Part #
C47665483
Packaging
SOD-123
Customer #
Key Attributes
DIODE GP 200V 200mA SOD-123
Datasheetpdf iconPANJIT BAV21W_R1_00301
In-Stock: 4,100
4,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0131$ 0.26
200+$ 0.0128$ 2.56
600+$ 0.0127$ 7.62
3,000+$ 0.0125$ 37.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSOD-123
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Pd - Power Dissipation410mW
Voltage - Forward(Vf@If)1V@0.1A
Reverse Leakage Current (Ir)100nA@200V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed.
  • Surface mount package, ideal for automated insertion.
  • High conductivity.
  • Lead-free product compliant with EU RoHS 2.0.
  • Green molding compound compliant with IEC 61249.