PANJIT BAS70S-AU_R1_0000A1
| Manufacturer | PANJITAsian Brands |
| MPN | BAS70S-AU_R1_0000A1 |
| LCSC Part # | C47665482 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 70V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Voltage - Forward(Vf@If) | 900mV@15mA | |
| Reverse Leakage Current (Ir) | 1uA@70V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 600mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion, electrical characteristics compliant with JEDEC standards, high conductivity
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
- AEC-Q101 qualified
In-Stock: 4,200
4,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0406 | $ 0.81 |
| 200+ | $ 0.0321 | $ 6.42 |
| 600+ | $ 0.0274 | $ 16.44 |
| 3,000+ | $ 0.0245 | $ 73.50 |
| 9,000+ | $ 0.0221 | $ 198.90 |
| 21,000+ | $ 0.0207 | $ 434.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Pair Series Connection | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 70V | |
| Voltage - Forward(Vf@If) | 900mV@15mA | |
| Reverse Leakage Current (Ir) | 1uA@70V | |
| Current - Rectified | 200mA | |
| Non-Repetitive Peak Forward Surge Current | 600mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion, electrical characteristics compliant with JEDEC standards, high conductivity
- Lead-free, compliant with EU RoHS 2.0
- Green molding compound compliant with IEC 61249
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



