Corebai Microelectronics CBM53D14BMS
| Manufacturer |
Corebai Microelectronics
Asian Brands |
| Mfr. Part # | CBM53D14BMS |
| LCSC Part # | C476454 |
| Package | MSOP-10 |
| Customer # | |
| Key Attributes | 10/12-bit buffered voltage output DACs |
| Description | 7us 2.5V~5.5V 0.5LSB 10 MSOP-10 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Corebai Microelectronics | |
| Package | MSOP-10 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
395
395
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.846 | $ 4.85 |
30+ | $ 4.7286 | $ 141.86 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$