LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Corebai Microelectronics CBM79AD60G product image
  • CBM79AD60G thumbnail 1
  • CBM79AD60G thumbnail 2
  • CBM79AD60G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Corebai Microelectronics CBM79AD60GRoHS

Manufacturer
MPN
CBM79AD60G
LCSC Part #
C476444
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
SPI 1.8V~5V QFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconCorebai Microelectronics CBM79AD60G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.6484$ 32.65
3+$ 31.0423$ 93.13
30+$ 29.4377$ 883.13
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCorebai Microelectronics
PackagingQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
InterfaceSPI
Voltage - Supply1.8V~5V
Number of Channels1
Integral non - linearity2LSB
Voltage ReferenceBuilt-in;External
Clock/OscillatorExternal
Clock Frequency250MHz~300MHz
FeaturesBipolar input
Resolution(Bits)5MHz;18
S/N Ratio95.5dB
DNL (LSB)0.99LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

This A/D converter is an 18-bit, 5MSPS successive approximation ADC featuring a low-power, high-speed 18-bit ADC core, internal conversion clock generation circuit, error correction circuit, and universal serial interface. On the rising edge of the conversion control signal (CNV), the device samples the voltage difference between input ports IN+ and IN−. The input defined between these two ports is an inverted voltage signal ranging from 0V to VREF. All conversion results are output through a high-speed serial LVDS interface. The ADC is housed in a 32-pin QFN32 package, with a recommended operating temperature range of −40°C to +85°C.

Features

AI Translation
  • Sample Rate: 5MSps
  • 18-bit resolution, no missing codes AC and DC characteristics (typical)
  • Dynamic Range (DR): 96.5dB
  • Signal-to-Noise Ratio (SNR): 95.5dB
  • Spurious-Free Dynamic Range (SFDR): 120dB
  • Total Harmonic Distortion (THD): -113dB
  • Integral Nonlinearity (INL): ±2.0LSB
  • Differential Nonlinearity (DNL): ±0.99LSB
  • Low Power Consumption: 64.5mW
  • Supply Voltage: 1.8V/5.0V
  • Differential Analog Input Range: Supports any input range within ±VREF (0V to +VREF), VREF maximum 5V, typical 4.096V~5V
  • SAR Architecture: No pipeline latency
  • Digital Logic Interface: 1.8V
  • Serial LVDS Interface
  • Operating Temperature Range: -40°C to +85°C
  • 32-pin plastic QFN32 package

Applications

AI Translation
  • Digital Imaging Systems
  • Digital X-ray Machines
  • Medical Digital Tomography
  • Infrared Cameras
  • MRI Gradient Control
  • High-Precision Data Acquisition Spectral Analysis