LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Corebai Microelectronics CBM6041AST5 product image
  • CBM6041AST5 thumbnail 1
  • CBM6041AST5 thumbnail 2
  • CBM6041AST5 thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

Corebai Microelectronics CBM6041AST5

Fabricante
Cód. da peça
CBM6041AST5
Nº LCSC
C476391
Emb.
SOT-23-5
Número do Cliente
Atrib. princ.
Single-supply operational amplifier, rail-to-rail input/output
Folha de DadosCorebai Microelectronics CBM6041AST5
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias
Em estoque: 34
34 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
1+$ 0.5569$ 0.56
10+$ 0.4506$ 4.51
30+$ 0.3983$ 11.95
100+$ 0.3459$ 34.59
500+$ 0.3142$ 157.10
1,000+$ 0.2983$ 298.30
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
FabricanteCorebai Microelectronics
Emb.SOT-23-5
Output Current84mA
Number of Channels1
Vos - Input Offset Voltage2.5mV
Slew Rate4.5V/ms
Input Offset Current(Ios)1pA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)84dB
Input Offset Voltage Drift(Vos TC)93uV/℃
Quiescent Current600nA
Gain Bandwidth Product15kHz
FeaturesEMI filtering/RF suppression
Input Voltage Noise Density-
Dual Supply-700mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.4V~5.5V

Descrição

Tradução por IA

The CBM6041 family has a high gain-bandwidth product of 15KHz, a slew rate of 4.5V/ms, and a quiescent current of 600nA/amplifier at 5V. The CBM6041 family is designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 2.5mV for CBM6041 family. They are specified over the extended industrial temperature range (-40°C to +125°C). The operating range is from 1.4V to 5.5V. The CBM6041 single is available in Green SC70-5 and SOT23-5 packages. The CBM6042 Dual is available in Green SOP-8, MSOP-8 and DFN-8 packages. The CBM6044 Quad is available in Green SOP-14 and TSSOP-14 packages.

Recursos

Tradução por IA
  • Single-Supply Operation from +1.4V ~ +5.5V
  • Rail-to-Rail Input / Output
  • Gain-Bandwidth Product: 15KHz (Typ.)
  • Low Input Bias Current: 1pA (Typ.)
  • Low Offset Voltage: 2.5mV (Max.)
  • Quiescent Current: 600nA per Amplifier (Typ.)
  • Operating Temperature: -40°C ~ +125°C
  • Embedded RF Anti-EMI Filter
  • Small Package: CBM6041 Available in SOT23-5 and SC70-5 Packages; CBM6042 Available in SOP-8, MSOP-8 and DFN-8 Packages; CBM6044 Available in SOP-14 and TSSOP-14 Packages

Aplicações

Tradução por IA
  • ASIC Input or Output Amplifier
  • Sensor Interface
  • Medical Communication
  • Smoke Detectors
  • Audio Output
  • Piezoelectric Transducer Amplifier
  • Medical Instrumentation
  • Portable Systems