TDSEMIC CD4069BM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4069BM-TD |
| LCSC Part # | C47637390 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~15V 32ns@15V,50pF 6 1uA SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay | 32ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 3.6mA | |
| Current - Output Low(IOL) | 18mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,130
2,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0692 | $ 0.69 |
| 100+ | $ 0.0549 | $ 5.49 |
| 300+ | $ 0.0477 | $ 14.31 |
| 2,500+ | $ 0.0424 | $ 106.00 |
| 5,000+ | $ 0.0381 | $ 190.50 |
| 10,000+ | $ 0.0359 | $ 359.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Propagation Delay | 32ns@15V,50pF | |
| Output Logic Level - Low | 50mV | |
| Features | - | |
| Input Logic Level - Low | 1V;2V;2.5V | |
| Input Logic Level - High | 4V;8V;12.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 3.6mA | |
| Current - Output Low(IOL) | 18mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



