Corebai Microelectronics CBM-DC2
| Manufacturer |
Corebai Microelectronics
Asian Brands |
| Mfr. Part # | CBM-DC2 |
| LCSC Part # | C476312 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Description | SPI 1.8V~5.5V QFN-32-EP(5x5) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | Corebai Microelectronics | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7872 | $ 2.79 |
10+ | $ 2.3692 | $ 23.69 |
30+ | $ 2.1086 | $ 63.26 |
100+ | $ 1.8402 | $ 184.02 |
500+ | $ 1.7183 | $ 859.15 |
1,000+ | $ 1.6659 | $ 1665.90 |
3,000+ | $ 1.6458 | $ 4937.40 |
6,000+ | $ 1.632 | $ 9792.00 |
Standard Packaging 3000/Full
Reel | ||