Corebai Microelectronics CBM9002A-100TCG
| Manufacturer | Corebai MicroelectronicsAsian Brands |
| MPN | CBM9002A-100TCG |
| LCSC Part # | C476252 |
| Packaging | TQFP-100(14x20) |
| Customer # | |
| Key Attributes | USB microcontroller based on enhanced 8051 core |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Corebai Microelectronics | |
| Packaging | TQFP-100(14x20) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CBM9002A series is a USB microcontroller based on an industry-standard enhanced 8051 core. It supports both USB 2.0 high-speed (480 Mbps) and full-speed (12 Mbps) modes. The enhanced 8051 operates at 48, 24, or 12 MHz; each instruction cycle takes 4 clocks, delivering 3× the throughput of a standard 8051. The CBM9002A series integrates up to 16 KB of on-chip SRAM, which can be used to store user code or data. In addition to the USB interface, the CBM9002A series provides common low-speed communication interfaces such as USART, I2C, and GPIO for communication with external peripherals. The CBM9002A series supports powerful data transfer features including Slave FIFO and PIF (Programmable Interface). Based on the CBM9002A series firmware framework provided by CBM, data transfer rates exceeding 50 MB/s can be achieved, up to the full USB 2.0 bandwidth.
Features
- Core: Enhanced 8051 core compatible with industry standard
- 48MHz, 24MHz, 12MHz CPU operating frequency
- 4 clocks per instruction cycle
- 2 UARTs
- 3 timers/counters
- 2 data pointers
- Extended interrupt system
- Vectored USB interrupt and PIF/FIFO interrupt
- On-chip 16K bytes code/data RAM
- On-chip 0.5K bytes data RAM
- 3.3V operating voltage, 5.0V tolerant input
- Power-on reset (POR), external RESET input
- 24MHz (±100ppm) crystal oscillator
- Suspend mode support, power consumption no more than 1mA
- ICC no more than 85mA in any mode
- Compliant with standard USB2.0 protocol
- Passed USB IF USB2.0 compatibility test
- Integrated USB2.0 transceiver and smart serial interface engine
- High-speed mode (480Mbps) and full-speed mode (12Mbps) support
- 7 endpoints: EP0, EP1IN, EP1OUT, EP2, EP4, EP6, EP8
- 16-bit bus auto-switching
- Master or slave operating mode
- Synchronous or asynchronous operation
- Easy interface to ICs such as ASIC or DSP
- Direct connection to most parallel peripheral interfaces
- 4 programmable waveform descriptors
- Multiple ready inputs and control output signals
- 2 UART interfaces
- Maximum baud rate up to 230.4KBaud
- Operating rate 400kHz or 100kHz
- Master mode only
- 3 × 16-bit counters/timers
- Up to 5 groups of 40 bidirectional IOs (100-pin only)
- Internal RAM, firmware downloaded via USB
- Internal RAM, firmware loaded via EEPROM
- Commercial operating temperature range (0~70°C)
- Industrial operating temperature range (-40~105°C)
Applications
- Portable video devices
- Scanners
- Industrial cameras or video surveillance equipment
- Laser engraving equipment
- Data acquisition systems
- Portable sound cards or MP3 players
- ATA interfaces, such as IDE hard drives
- VGA video capture and transmission devices
- Memory, card readers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.6945 | $ 6.69 |
| 10+ | $ 5.9068 | $ 59.07 |
| 30+ | $ 5.3497 | $ 160.49 |
| 72+ | $ 4.8762 | $ 351.09 |
| 504+ | $ 4.658 | $ 2347.63 |
| 1,008+ | $ 4.5605 | $ 4596.98 |
Standard Packaging72/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



