Corebai Microelectronics CBM705AS8
| Manufacturer |
Corebai Microelectronics
Asian Brands |
| Mfr. Part # | CBM705AS8 |
| LCSC Part # | C476230 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Microprocessor monitoring circuit |
| Description | 200ms Active Low 1V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Corebai Microelectronics | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.3539 | $ 1.77 |
50+ | $ 0.2779 | $ 13.90 |
150+ | $ 0.2453 | $ 36.80 |
500+ | $ 0.2047 | $ 102.35 |
2,500+ | $ 0.1866 | $ 466.50 |
5,000+ | $ 0.1758 | $ 879.00 |
Standard Packaging 2500/Full
Reel | ||