LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
MAXIM MAX32660GWEBL+T product image
Images for reference only

MAXIM MAX32660GWEBL+TRoHS

Manufacturer
MPN
MAX32660GWEBL+T
LCSC Part #
C476188
Packaging
WLP-16(1.55x1.57)
Customer #
Key Attributes
Tiny, Ultra-Low-Power Arm Cortex-M4 Processor with FPU-Based Microcontroller (MCU) with Flash and SRAM
Datasheetpdf iconMAXIM MAX32660GWEBL+T
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1236$ 2.9987$ 3.00
10+$ 3.0522$ 2.9302$ 29.30
30+$ 3.0052$ 2.8850$ 86.55
100+$ 2.9565$ 2.8383$ 283.83
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMAXIM
PackagingWLP-16(1.55x1.57)
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.63V
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M4F
Core Size32 Bit
CPU Maximum Speed96MHz
Oscillator TypeBuilt-in
Number of I/O14

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

In the DARWIN family, the MAX32660 is an ultra-low-power, cost-effective, highly-integrated 32-bit microcontroller designed for battery-powered devices and wireless sensors. It combines a flexible and versatile power management unit with the powerful Arm Cortex-M4 processor with floating point unit (FPU) in the industry’s smallest form factor: 1.6mm x 1.6mm, 16-bump WLP or 4mm×4mm, 20-pin TQFN-EP, or 3mm x 3mm, 24-pin TQFN-EP. The MAX32660 enables designs with complex sensor processing without compromising battery life. It also offers legacy designs an easy and cost optimal upgrade path from 8- or 16-bit microcontrollers. The device supports SPI, UART, and I2C communication while also integrating up to 256KB of flash memory and 96KB of RAM to accommodate application and sensor code. An optional bootloader through I2C, UART, or SPI is available.

Features

AI Translation
  • Internal Oscillator Operates up to 96MHz
  • 256KB Flash Memory 96KB SRAM, Optionally Preserved in Lowest Power Backup Mode
  • 16KB Instruction Cache
  • Memory Protection Unit (MPU)
  • Low 1.1V VCORE Supply Voltage
  • 3.6V GPIO Operating Range
  • Internal LDO Provides Operation from Single Supply
  • Wide Operating Temperature: -40℃ to +105℃
  • 85μA/MHz Active Executing from Flash
  • 2μA Full Memory Retention Power in Backup Mode at VDD = 1.8V
  • 450nA Ultra-Low Power RTC at VDD = 1.8V
  • Internal 80kHz Ring Oscillator
  • Up to 14 General-Purpose I/O Pins
  • Up to Two SPI
  • I2S
  • Up to Two UARTs
  • Up to Two I2C, 3.4Mbps High Speed
  • Four-Channel Standard DMA Controller
  • Three 32-Bit Timers
  • Watchdog Timer
  • CMOS-Level 32.768kHz RTC Output

Applications

AI Translation
  • Sports Watches
  • Fitness Monitors
  • Wearable Medical Patches
  • Portable Medical Devices
  • Industrial Sensors
  • IoT
  • Optical Modules: QSFP-DD, QSFP, 400G