LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
MAXIM MAX31855TASA+T product image
  • MAX31855TASA+T thumbnail 1
  • MAX31855TASA+T thumbnail 2
  • MAX31855TASA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX31855TASA+TRoHS

Manufacturer
MPN
MAX31855TASA+T
LCSC Part #
C476183
Packaging
SO-8
Customer #
Key Attributes
Cold-Junction Compensated Thermocouple-to-Digital Converter
Datasheetpdf iconMAXIM MAX31855TASA+T
In-Stock: 480
480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3451$ 5.9010$ 5.90
10+$ 5.4927$ 5.1083$ 51.08
30+$ 4.9875$ 4.6384$ 139.15
100+$ 4.4757$ 4.1624$ 416.24
500+$ 4.2393$ 3.9426$ 1971.30
1,000+$ 4.1318$ 3.8426$ 3842.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerMAXIM
PackagingSO-8
Data Rate5MHz
FeaturesBuilt-in temperature sensor
Supply Current (Iq)1500uA
Operating Temperature-40℃~+125℃
Voltage - Supply3V~3.6V
InterfaceSPI
The Chip TypeThermocouple-to-Digital Converter
Number of Channels-
Resolution (Bits)14

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX31855 performs cold-junction compensation and digitizes the signal from a K-, J-, N-, T-, S-, R-, or E-type thermocouple. The data is output in a signed 14-bit, SPI-compatible, read-only format. This converter resolves temperatures to 0.25 °C, allows readings as high as +1800 °C and as low as -270 °C, and exhibits thermocouple accuracy of ±2 °C for temperatures ranging from -200 °C to +700 °C for K-type thermocouples. For full range accuracies and other thermocouple types, see the Thermal Characteristics specifications.

Features

AI Translation
  • Integration Reduces Design Time and Lowers System Cost
  • 14-Bit, 0.25 °C Resolution Converter
  • Integrated Cold-Junction Compensation
  • Versions Available for Most Common Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
  • Detects Thermocouple Shorts to GND or VCC
  • Detects Open Thermocouple
  • Interfaces to Most Microcontrollers
  • Simple SPI-Compatible Interface (Read-Only)

Applications

AI Translation
  • Industrial Appliances
  • HVAC