LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX31722MUA+ product image
  • MAX31722MUA+ thumbnail 1
  • MAX31722MUA+ thumbnail 2
  • MAX31722MUA+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX31722MUA+RoHS

Manufacturer
MPN
MAX31722MUA+
LCSC Part #
C476175
Packaging
MSOP-8
Customer #
Key Attributes
±2℃ SPI MSOP-8 Analog and Digital Output RoHS
Datasheetpdf iconMAXIM MAX31722MUA+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3559$ 1.36
10+$ 1.1384$ 11.38
30+$ 1.0196$ 30.59
100+$ 0.8854$ 88.54
500+$ 0.8253$ 412.65
1,000+$ 0.799$ 799.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingMSOP-8
Detection Temperature Range-
Voltage - Supply1.7V~3.7V
Operating Temperature-
Tolerance±2℃
InterfaceSPI
Standby Current-
Temperature Conversion Time200ms
Temperature Resolution12bit
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage;Hardware comparator / independent temperature control output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece