Infineon IKCM30F60GD
| Manufacturer | |
| MPN | IKCM30F60GD |
| LCSC Part # | C476130 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Control Integrated Power System |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | Through Hole | |
| Features | Overcurrent Protection;Thermal Protection;Undervoltage lockout with hysteresis;Short-Circuit Protection | |
| Operating temperature | -40℃~+150℃ | |
| Type | IGBT | |
| Voltage - Supply | 14.5V~18.5V | |
| Pd - Power Dissipation | 79.1W | |
| High-side Bias Voltage(Vbs) | 13.5V~18.5V | |
| Quiescent Current(Iq) | 300uA;370uA | |
| Configuration | Three-phase bridge | |
| Frequency - Switching | 20kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CIPOS™ module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like an air conditioning, a refrigerator and a washing machine. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection. TRENCHSTOP™ IGBTs and anti parallel diodes are combined with an optimized SOI gate driver for excellent electrical performance.
Features
- Fully isolated Dual In-Line molded module
- TRENCHSTOP™ IGBTs
- Rugged SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS=15V
- Integrated bootstrap functionality
- Over current shutdown
- Temperature monitor
- Under-voltage lockout at all channels
- Low side emitter pins accessible for all phase current monitoring (open emitter)
- Cross-conduction prevention
- All of 6 switches turn off during protection
- Lead-free terminal plating; RoHS compliant
- Very low thermal resistance due to DCB
Applications
- Home appliances
- Low power motor drives
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.5889 | $ 12.59 |
| 10+ | $ 11.5471 | $ 115.47 |
| 28+ | $ 10.4856 | $ 293.60 |
| 98+ | $ 9.5595 | $ 936.83 |
Standard Packaging14/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Infineon | |
| Packaging | Through Hole | |
| Features | Overcurrent Protection;Thermal Protection;Undervoltage lockout with hysteresis;Short-Circuit Protection | |
| Operating temperature | -40℃~+150℃ | |
| Type | IGBT | |
| Voltage - Supply | 14.5V~18.5V | |
| Pd - Power Dissipation | 79.1W | |
| High-side Bias Voltage(Vbs) | 13.5V~18.5V | |
| Quiescent Current(Iq) | 300uA;370uA | |
| Configuration | Three-phase bridge | |
| Frequency - Switching | 20kHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CIPOS™ module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like an air conditioning, a refrigerator and a washing machine. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection. TRENCHSTOP™ IGBTs and anti parallel diodes are combined with an optimized SOI gate driver for excellent electrical performance.
Features
- Fully isolated Dual In-Line molded module
- TRENCHSTOP™ IGBTs
- Rugged SOI gate driver technology with stability against transient and negative voltage
- Allowable negative VS potential up to -11V for signal transmission at VBS=15V
- Integrated bootstrap functionality
- Over current shutdown
- Temperature monitor
- Under-voltage lockout at all channels
- Low side emitter pins accessible for all phase current monitoring (open emitter)
- Cross-conduction prevention
- All of 6 switches turn off during protection
- Lead-free terminal plating; RoHS compliant
- Very low thermal resistance due to DCB
Applications
- Home appliances
- Low power motor drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



