Infineon IKW50N65H5
| Manufacturer | |
| MPN | IKW50N65H5 |
| LCSC Part # | C476108 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | High speed 5 IGBT in TRENCHSTOP 5 technology copacked with RAPID 1 fast and soft antiparallel diode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Pd - Power Dissipation | 305W | |
| Td(off) | 180ns | |
| Td(on) | 21ns | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 11pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@0.5mA | |
| Vce Saturation(VCE(sat)) | 2.1V@50A,15V | |
| Reverse Recovery Time(trr) | 57ns | |
| Switching Energy(Eoff) | 180uJ | |
| Turn-On Energy (Eon) | 520uJ | |
| Input Capacitance(Cies) | 3nF | |
| Output Capacitance(Coes) | 65pF | |
| Gate Charge(Qg) | 120nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed H5 technology offering
- Best-in-Class efficiency in hard switching and resonant topologies
- Plug and play replacement of previous generation IGBTs
- 650V breakdown voltage
- Low gate charge QG
- IGBT copacked with RAPID 1 fast and soft antiparallel diode
- Maximum junction temperature 175℃
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Solar converters
- Uninterruptible power supplies
- Welding converters
- Mid to high range switching frequency converters
In-Stock: 1,757
1,757 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0569 | $ 3.06 |
| 10+ | $ 2.5846 | $ 25.85 |
| 30+ | $ 2.0962 | $ 62.89 |
| 90+ | $ 1.7937 | $ 161.43 |
| 510+ | $ 1.6563 | $ 844.71 |
| 990+ | $ 1.598 | $ 1582.02 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Packaging | TO-247-3 | |
| Pd - Power Dissipation | 305W | |
| Td(off) | 180ns | |
| Td(on) | 21ns | |
| Operating Temperature | -40℃~+175℃ | |
| Current - Collector(Ic) | 80A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 11pF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@0.5mA | |
| Vce Saturation(VCE(sat)) | 2.1V@50A,15V | |
| Reverse Recovery Time(trr) | 57ns | |
| Switching Energy(Eoff) | 180uJ | |
| Turn-On Energy (Eon) | 520uJ | |
| Input Capacitance(Cies) | 3nF | |
| Output Capacitance(Coes) | 65pF | |
| Gate Charge(Qg) | 120nC@15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed H5 technology offering
- Best-in-Class efficiency in hard switching and resonant topologies
- Plug and play replacement of previous generation IGBTs
- 650V breakdown voltage
- Low gate charge QG
- IGBT copacked with RAPID 1 fast and soft antiparallel diode
- Maximum junction temperature 175℃
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Complete product spectrum and PSpice Models
Applications
AI Translation
- Solar converters
- Uninterruptible power supplies
- Welding converters
- Mid to high range switching frequency converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



